Sanyo Denki 109R0612J401

DC Fans Axial Fan, 60x60x25mm, 12VDC, 37.4CFM, 5.64W, 44dBA, Ball, 3 Leads, Tach
$ 12.396
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 109R0612J401.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-0.59%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8414.59.65.90
Introduction Date2009-07-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15

Related Parts

DC FAN, 12V, 60X60X25MM, 36CFM, 3.9W, 44DBA, 6900RPM, WIRE LEADS
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
AXIAL FAN, BALL, 30CFM, 33DB, 0.18A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
Sanyo Denki109R0612G401
DC Fans Axial Fan, 60x60x25mm, 12VDC, 27.5CFM, 2.88W, 39dBA, Ball, 3 Leads, Tach
Sanyo Denki109R0612G402
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26.1CFM 39dB 60 X 60 X 25mm High Speed

Descriptions

Descriptions of Sanyo Denki 109R0612J401 provided by its distributors.

DC Fans Axial Fan, 60x60x25mm, 12VDC, 37.4CFM, 5.64W, 44dBA, Ball, 3 Leads, Tach
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 37.1CFM 44dB (60 X 60 X 25mm)
DC Tubeaxial Fan 12 VDC 5.64 w 37.1 CFM 60mm sq.
Fan; DC; 12VDC; 60x60x25mm; 1.06m3/min; 44.0dB.
AXIAL FAN, 60MM x 25MM, 12VDC, 37.1CFM, 44dBA
109R, 60 x 60 x 25mm, 12 V , 63m3/h
Current Rating Max. mA = 470 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7600 / Flow Rate m³/h = 63.6 / Width mm = 60 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 44 / Depth mm = 25

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal