Memory Capacity GB = 64 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 525 / Write Speed MB/s = 430 / Adapter Included = No / Series = Extreme Pro / Colour = Black / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Warranty = 30 Years
Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names: