Samwha SD1E227M6L011PC

SD Series 25 V 220 uF ±20% Ø6.3x11mm LS=2.5 Radial Aluminum Electrolytic Cap
Production

Price and Stock

DistributorSKUMinPkg
TMESD1E227M6L011PC01500
8h
GreenChipsSD1E227M6L011PC6,000
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha SD1E227M6L011PC.

IHS

Datasheet3 pages16 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.075
$ 0.075
Stock
6,000
62,781
62,781
Authorized Distributors
1
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
327 mA
310 mA
310 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samwha SD1E227M6L011PC provided by its distributors.

SD Series 25 V 220 uF ±20% Ø6.3x11mm LS=2.5 Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd