What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec T1M-05-F-SH-L

Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle, T1M Series
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec T1M-05-F-SH-L.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-38.51%

CAD Models

Download Samtec T1M-05-F-SH-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 4 Circuits
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 6 Circuits
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Samtec T1M-05-F-SH-L provided by its distributors.

Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle, T1M Series
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Micro Mate™ T/R
Conn, Header, 5Pos, 1Row, 1Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:T1M Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. T1M-05-F-SH-L

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-T1M-05-F-SH-L
  • T1M05FSHL