Samtec SSM-108-L-DV-A-K-TR

Pass Through, Push-Pull, Receptacle 2.54mm 2 16pin 5.2A 250nm SMD, P=2.54mm 20.32mm*7.04mm
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-L-DV-A-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+8.53%

CAD Models

Download Samtec SSM-108-L-DV-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.135
$ 3.318
$ 3.318
Stock
1,933
40,860
40,860
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
Tiger Buy Socket Strip With Square Tails Rohs Compliant: Yes |Samtec, Inc. SSQ-108-01-F-D

Descriptions

Descriptions of Samtec SSM-108-L-DV-A-K-TR provided by its distributors.

Pass Through,Push-Pull,Receptacle 2.54mm 2 16pin 5.2A 250nm SMD,P=2.54mm 20.32mm*7.04mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD T/R
Rectangular Connector Receptacle
SMT SOCKET STRIP .100"" (2,54MM)
SAMTEC, INC SSM-108-L-DV-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.