Samtec QSE-028-01-F-D-DP-A

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-028-01-F-D-DP-A.

Farnell

Datasheet1 page8 years ago
Datasheet5 pages6 years ago

Samtec

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.88%

CAD Models

Download Samtec QSE-028-01-F-D-DP-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.595
$ 10.06
$ 10.06
Stock
5,612
15,902
15,902
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-061400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions61082-062402LF
Conn Fine PitchConnector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R

Descriptions

Descriptions of Samtec QSE-028-01-F-D-DP-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
0.8mm 2 56P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Qse-028-01-F-D-Dp-A/ Tray Rohs Compliant: Yes |Samtec, Inc. QSE-028-01-F-D-DP-A
Differential Pair Array,Female 2 56pin SMD,P=0.8mm 41.27mm*7.49mm
Conn Differential Pair SKT 56 POS 0.8mm Solder ST SMD
.8mm DOUBLE ROW MI SOCKET ASSEMBLY
CONN DIFF ARRAY RCP 56P SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE02801FDDPA