Samtec QMS-052-09.75-SL-D-A-K-TR

Mezzanine Connector, Header, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount, Phosphor Bronze
$ 13.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QMS-052-09.75-SL-D-A-K-TR.

Inventory History

3 month trend:
+90.74%

CAD Models

Download Samtec QMS-052-09.75-SL-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip

Descriptions

Descriptions of Samtec QMS-052-09.75-SL-D-A-K-TR provided by its distributors.

Mezzanine Connector, Header, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount, Phosphor Bronze
Conn Micro High Speed Terminal Strip HDR 104 POS 0.635mm Solder ST Top Entry SMD T/R
"0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip"
.635mm DOUBLE ROW TERMINAL STRIP
SAMTEC, INC QMS-052-09.75-SL-D-A-K-TR
Mezzanine Conn, Header, 104Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:104Contacts; Connector Mounting:Surface Mount, Through Hole Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QMS-052-09.75-SL-D-A-K-TR

Images

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QMS0520975SLDAKTR