Samtec HW-16-09-L-D-290-SM

Stacking Board Connector, HW Series, 32 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
$ 2.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-16-09-L-D-290-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HW-16-09-L-D-290-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST SMD Tube
TE Connectivity966658-2
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag

Descriptions

Descriptions of Samtec HW-16-09-L-D-290-SM provided by its distributors.

Stacking Board Connector, HW Series, 32 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
HW - Samtec 2.54mm High-Temp Surface Mount Flexible Board Stacker
"High Temperature Flexible Board Stacking Header
Conn Board Stacker HDR 32 POS 2.54mm Solder ST SMD Tube
2.54mm 2 32pin 7.366mm 250nm SMD,P=2.54mm 40.64mm*7.37mm
DUAL BODY BOARD STACKER .100 (2,54MM)
STACKING BOARD CONNECTOR, HW SER
Header, 32 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:32Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. HW-16-09-L-D-290-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1609LD290SM