Samtec FOLC-150-04-S-Q-LC

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 200 Contacts, Solder, FOURRAY FOLC Series
$ 49.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FOLC-150-04-S-Q-LC.

Newark

Datasheet1 page8 years ago
Datasheet1 page19 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-56.25%

CAD Models

Download Samtec FOLC-150-04-S-Q-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tiger Buy Socket Strip With Square Tails Rohs Compliant: Yes |Samtec, Inc. SSQ-104-01-L-D
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X50X 8.1 Tin
1.27mm 4 200P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"

Descriptions

Descriptions of Samtec FOLC-150-04-S-Q-LC provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 200 Contacts, Solder, FOURRAY FOLC Series
".050"" FOURRAY™ Quad Row Tiger Eye™ Socket Strip"
Push-Pull,Receptacle 1.27mm 4 200pin 2.6A 760nm 66.05mm*5.59mm
Conn Socket Strip SKT 200 POS 1.27mm Solder ST Thru-Hole Tube
1.27mm 1.27mm Tin Four rows 2.6A -55鈩儈+125鈩 200P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
HIGH DENSITY SOCKET STRIP .050"" (1,27MM)
CONN, RCPT, 200POS, 4ROW, 1.27MM;
CONN RCPT 200POS 0.05 GOLD PCB
SAMTEC, INC FOLC-150-04-S-Q-LC
Conn, Rcpt, 200Pos, 4Row, 1.27Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:4Rows; No. Of Contacts:200Contacts; Connector Mounting:Through Hole Mount; Product Range:Tiger Eye Folc Series Rohs Compliant: Yes |Samtec, Inc. FOLC-150-04-S-Q-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOLC-150-04-SQ-LC
  • FOLC15004SQLC