Samtec ERF8-030-01-L-D-RA-L-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-030-01-L-D-RA-L-TR.

Samtec

Technical Drawing6 pages8 years ago
Datasheet1 page8 years ago

element14 APAC

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+21.36%

CAD Models

Download Samtec ERF8-030-01-L-D-RA-L-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions61082-061400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions61082-062402LF
Conn Fine PitchConnector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, CLE Series
Amphenol Communications Solutions61082-063400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec ERF8-030-01-L-D-RA-L-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Mezzanine Conn, Rcpt, 60Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount Right Angle; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. ERF8-030-01-L-D-RA-L-TR
Conn Micro High Speed Socket Strip SKT 60 POS 0.8mm Solder RA SMD Edge Rate® T/R
0.8mm 2 60P Horizontal attachment SMD,P=0.8mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
0.80mm Edge Rate ERF8 R/A SMT socket,60P
RS APAC
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
SAMTEC, INC ERF8-030-01-L-D-RA-L-TR
CONN SOCKET 60POS R/A SMD GOLD
.8MM EDGE RATE SOCKET ASSEMBLY

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-030-01-L-D-RA-L-TR..
  • ERF803001LDRALTR
  • S-ERF8-030-01-L-D-RA-L-TR