Samtec EHF-120-01-F-D-SM-LC

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF Series
$ 3.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-120-01-F-D-SM-LC.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

Master Electronics

Toby Electronics

Inventory History

3 month trend:
-5.06%

CAD Models

Download Samtec EHF-120-01-F-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of Samtec EHF-120-01-F-D-SM-LC provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF Series
Conn Ejector Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube
".050"" Shrouded IDC Header with Ejectors"
CONNECTOR, HEADER, 40POS, 2ROW, 1.27MM
.05SHROUD IDC HEADER W. EJECT.
Header, 1.27Mm, Smd, 2X20 Position; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Ehf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. EHF-120-01-F-D-SM-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-120-01-F-D-SM-LC .
  • EHF12001FDSMLC