Samsung KM68257CJ-20

32K X 8 Bit High-speed Cmos Static Ram Standard SRAM, 32KX8, 20NS, Cmos, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung KM68257CJ-20.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 3.756
Stock
12,357
97,292
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
-
28
Memory Type
-
RAM, SDR, SRAM - Asynchronous
Density
-
256 kb
Address Bus Width
-
15 b
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung KM68257CJ-20 provided by its distributors.

32K X 8 BIT HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 20ns, CMOS, PDSO28
32Kx8 Bit High Speed Static RAM(5V Operating(, Evolutionary Pin out. Operated at Commercial Temperature Range.
IC SRAM 32K X 8 28-PIN SOJ

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM 68257CJ20
  • KM68257CJ 20
  • KM68257CJ20