Samsung K6T1008C2E-DB70

Standard SRAM, 128KX8, 70ns, CMOS, PDIP32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6T1008C2E-DB70.

IHS

Datasheet10 pages25 years ago

iiiC

Alternate Parts

Price @ 1000
$ 10.401
Stock
67,237
13,439
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-09-01
LTD Date2007-03-01

Descriptions

Descriptions of Samsung K6T1008C2E-DB70 provided by its distributors.

Standard SRAM, 128KX8, 70ns, CMOS, PDIP32
128Kx8 bit Low Power CMOS Static RAM
K6T1008C2E-DB70 SAMSUNG DIP-32
IN STOCK NOW NEW AND ORIGINAL
SAMSUNG DIP32

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6T1008C2EDB70