Samsung K6R1008V1D-TI10

256Kx4 Bit (with OE) High-Speed CMOS Static RAM(5.0V Operating).
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6R1008V1D-TI10.

IHS

Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.208
$ 3.208
Stock
96,254
187,562
187,562
Authorized Distributors
0
3
3
Case/Package
-
SOIC
SOIC
Number of Pins
-
32
32
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K6R1008V1D-TI10 provided by its distributors.

256Kx4 Bit (with OE) High-Speed CMOS Static RAM(5.0V Operating).
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
K6R1008V1D-TI10 SAM TSOP

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6R1008V1DTI10