Samsung K4S511632B-TC75

Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S511632B-TC75.

IHS

Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 21.469
Stock
89,413
107,368
Authorized Distributors
0
1
Case/Package
TSOP
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
-
133 MHz
Interface
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K4S511632B-TC75 provided by its distributors.

Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54
K4S511632B-TC75 SAMSUNG TSOP
512Mb B-die SDRAM Specification
vpe: 96/tray/tssop
Standard Package

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S511632BTC75