
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RUT3216FR100CS | 0 | 500K | Bulk | ||||||||
| Avnet | RUT3216FR100CS | 0 | 2000K | 2d | ||||||||
| Master Electronics | RUT3216FR100CS | 0 | 500K | |||||||||
| Future Electronics | RUT3216FR100CS | 0 | 5K | Tape & Reel | ||||||||
| Win Source | WS-RUT3216FR100CS | 20 | 1920 | 8h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RUT3216FR100CS.
Download Samsung Electro-Mechanics RUT3216FR100CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RUT3216FR100CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RUT3216FR100CS.