Samsung Electro-Mechanics RC2012J820CS

125mW Thick Film Resistors 卤100ppm/鈩 卤5% 82惟 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J820CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics RC2012J820CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
2,035,266
2,841,789
2,841,789
Authorized Distributors
4
6
6
Resistance
82 Ω
82 Ω
82 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805JR-0782RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 82Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-1382RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805JR-0782RL
Res Thick Film 0805 82 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 82 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ820V
Resistor, thick film, SMD 0805 (2012), 82 Ω, 0.125 W, ±5 %, ERJ6GEYJ820V

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012J820CS provided by its distributors.

125mW Thick Film Resistors 卤100ppm/鈩 卤5% 82惟 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 82 Ohm 5% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Thick Film Chip Resistor 0805/2012 +-5% 82 Ohms 7 T & R Std
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
82Ω, ±5 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 82 Ohms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc