Samsung Electro-Mechanics RC2012J474CS

Resistor, Thick Film Chip; 470000 Ohms; Case 0805; 1/8W; 1%; SMD; +/-200ppm/degC; 150V
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J474CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC2012J474CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.004
$ 0.004
Stock
559,288
14,241,125
14,241,125
Authorized Distributors
5
6
6
Resistance
470 kΩ
470 kΩ
470 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-07470KL
Res Thick Film 0805 470K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-07470KL
Res Thick Film 0805 470K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-13470KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-6GEYJ474V
125mW Thick Film Resistors ±5% ±200ppm/℃ 470kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 470K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ514V
Res Thick Film 0805 510K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012J474CS provided by its distributors.

Resistor, Thick Film Chip; 470000 Ohms; Case 0805; 1/8W; 1%; SMD; +/-200ppm/degC; 150V
Res Thick Film 0805 470K Ohm 5% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
125mW Thick Film Resistors 卤100ppm/鈩 卤5% 470k惟 0805 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 470kOhm 0.125W 1/8W
Chip-R, 470K Ohm, 5%, 0805(2012), RoHS, 7''''Reel, 1/8W, Thi
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
470000Ω, ±5 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 470 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc