Samsung Electro-Mechanics RC2012J363CS

Res Thick Film 0805 36K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J363CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC2012J363CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
Stock
244,878
23,845
Authorized Distributors
6
1
Resistance
36 kΩ
36 kΩ
Case/Package
0805
-
Tolerance
5 %
-
Power Rating
125 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-0736KL
Res Thick Film 0805 36K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0739KL
Res Thick Film 0805 39K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0733KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 33kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 36K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 33K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012J363CS provided by its distributors.

Res Thick Film 0805 36K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 36kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
36000Ω, ±5 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 36 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc