Samsung Electro-Mechanics RC2012F6811CS

Res Thick Film 0805 6.81K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012F6811CS.

IHS

Datasheet10 pages6 years ago

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics RC2012F6811CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
36,312
7,934,585
7,934,585
Authorized Distributors
4
6
6
Resistance
6.81 kΩ
6.81 kΩ
6.81 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6ENF6811V
Res Thick Film 0805 6.81K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-076K81L
Res Thick Film 0805 6.81K Ohm 1% 1/8W +/-100ppm/ßC Molded SMD Paper T/R
Res Thick Film 0805 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors ±100ppm/℃ ±1% 6.81kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 6.81K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ6ENF6341V
Res Thick Film 0805 6.34K Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012F6811CS provided by its distributors.

Res Thick Film 0805 6.81K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Thick Film Chip Resistor 0805/2012 +-1% 6.81 K Ohms 7 T & R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
6810Ω, ±1 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc