Samsung Electro-Mechanics RC2012F3322CS

125mW Thick Film Resistors 卤100ppm/鈩 卤1% 33.2k惟 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012F3322CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC2012F3322CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
107,474
1,415,965
1,415,965
Authorized Distributors
4
6
6
Resistance
33.2 kΩ
33.2 kΩ
33.2 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805FR-0733K2L
Res Thick Film 0805 33.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0733K2L
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Yageo GroupRC0805FR-1333K2L
RC Series 0805 0.125 W 33.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 33.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF3322V
125mW Thick Film Resistors ±100ppm/℃ ±1% 33.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 33.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012F3322CS provided by its distributors.

125mW Thick Film Resistors 卤100ppm/鈩 卤1% 33.2k惟 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 33.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Chip-R, 33.2K Ohm, 1%, 0805(2012), RoHS, 7''''Reel, 1/8W, Th
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
33200Ω, ±1 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 33.2 kO ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc