Samsung Electro-Mechanics RC2012F2R2CS

125mW Thick Film Resistors 卤300ppm/鈩 卤1% 2.2惟 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012F2R2CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics RC2012F2R2CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
2,031,320
1,146,470
1,146,470
Authorized Distributors
4
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
300 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-072R2L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-072R2L
Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-072RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Chip Resistor, Thick Film, RK73H Series, 2.4 ohm, 125 mW, 1%, 150 V

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012F2R2CS provided by its distributors.

125mW Thick Film Resistors 卤300ppm/鈩 卤1% 2.2惟 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
2.2Ω, ±1 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 2.2 Ohms ±1% 0.125 W ±300 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc