Samsung Electro-Mechanics RC2012F1211CS

125mW Thick Film Resistors 卤100ppm/鈩 卤1% 1.21k惟 0805 Chip Resistor - Surface Mount ROHS
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012F1211CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC2012F1211CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.009
$ 0.009
Stock
125,949
9,812,769
9,812,769
Authorized Distributors
5
6
6
Resistance
1.21 kΩ
1.21 kΩ
1.21 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-071K21L
Resistor, thick film, SMD 0805 (2012), 1.21 kΩ, 0.125 W, ±1 %, RC0805FR-071K21L
Res Thick Film 0805 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-131K21L
RC Series 0805 0.125 W 1.21 kOhm ±1% ±100 ppm/°C SMT Thick FIlm Chip Resistor
PanasonicERJ6ENF1211V
Res Thick Film 0805 1.21K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.21K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 1.21K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012F1211CS provided by its distributors.

125mW Thick Film Resistors 卤100ppm/鈩 卤1% 1.21k惟 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.21K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Thick Film Chip Resistor 0805/2012 +-1% 1.21 K Ohms 7 T & R
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.21kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
1210Ω, ±1 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 1.21 kOhms ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc