Samsung Electro-Mechanics RC1608F2151CS

100mW Thick Film Resistors 卤100ppm/鈩 卤1% 2.15k惟 0603 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1608F2151CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics RC1608F2151CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
Stock
2,076,567
37,165
Authorized Distributors
4
3
Resistance
2.15 kΩ
2.15 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3EKF2151V
Res Thick Film 0603 2.15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 2.15K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0603FR-072K15L
Res Thick Film 0603 2.15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-072K15L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 2.15kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-132K15L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 2.15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC1608F2151CS provided by its distributors.

100mW Thick Film Resistors 卤100ppm/鈩 卤1% 2.15k惟 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 2.15K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
2150Ω, ±1 %, Chip Resistor, 1/10W(0.1W), 0603/1608 (inch/mm), RoHS
Samsung SCT
RC Series 1608 2.15 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc