Samsung Electro-Mechanics RC1005F3161CS

62.5mW Thick Film Resistors 卤100ppm/鈩 卤1% 3.16k惟 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F3161CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics RC1005F3161CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
32,826
12,319,871
12,319,871
Authorized Distributors
4
6
6
Resistance
3.16 kΩ
3.16 kΩ
3.16 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-073K16L
SMD Chip Resistor, 3.16 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo GroupAC0402FR-073K16L
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-073KL
SMD Chip Resistor, 3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
TE ConnectivityCRG0402F3K3
Res Thick Film 0402 3.3K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
TE ConnectivityCRG0402F3K0
Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC1005F3161CS provided by its distributors.

62.5mW Thick Film Resistors 卤100ppm/鈩 卤1% 3.16k惟 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 3.16K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
3160Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RC Series 1005 3.16 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc