Samsung Electro-Mechanics RC1005F1743CS

63mW Thick Film Resistors 卤100ppm/鈩 卤1% 174k惟 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F1743CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics RC1005F1743CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
41,797
3,602,176
3,602,176
Authorized Distributors
5
6
6
Resistance
174 kΩ
174 kΩ
174 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-07174KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 174kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07165KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 165kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07158KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 158kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F160K
160K ohm, Surface Mount General Purpose Resistor, Thick Film, 0402, .063 W, 1 %,
TE ConnectivityCRG0402F180K
Res Thick Film 0402 180K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Res Thick Film 0402 165K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC1005F1743CS provided by its distributors.

63mW Thick Film Resistors 卤100ppm/鈩 卤1% 174k惟 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
174000Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 174kOhm ±100ppm/C
RC Series 1005 174 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc