Samsung Electro-Mechanics RC1005F1210CS

Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F1210CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC1005F1210CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.009
$ 0.009
Stock
183,973
20,840,304
20,840,304
Authorized Distributors
5
6
6
Resistance
121 Ω
121 Ω
121 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-07121RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 121Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 121 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 121 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0402FR-07120RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 120Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F110R
Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07110RL
RC Series 0402 0.063 W 110 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Samsung Electro-Mechanics RC1005F1210CS provided by its distributors.

Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 卤100ppm/鈩 卤1% 121惟 0402 Chip Resistor - Surface Mount ROHS
RC 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 121Ohms 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
121Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RC Series 1005 121 Ohms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc