Samsung Electro-Mechanics RC0603J220CS

50mW Thick Film Resistors 卤5% 卤250ppm/鈩 22惟 0201 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC0603J220CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics RC0603J220CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
Stock
2,100,359
733,863
Authorized Distributors
4
2
Resistance
22 Ω
22 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEJ220C
SMD Chip Resistor, 50 mW, 0201 22 Ohm, ± 5%, Thick Film, General Purpose
PanasonicERJ-1GNJ220C
Res Thick Film 0201 22 Ohm 5% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201JR-0722RL
Res Thick Film 0201 22 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-0720RL
Res Thick Film 0201 20 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 22 Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEJ200C
Res Thick Film 0201 20 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC0603J220CS provided by its distributors.

50mW Thick Film Resistors 卤5% 卤250ppm/鈩 22惟 0201 Chip Resistor - Surface Mount ROHS
RC Series 0603 22 Ohms ±5% 0.05 W ±250 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
22Ω, ±5 %, Chip Resistor, 1/20W(0.05W), 0201/0603 (inch/mm), RoHS
Samsung SCT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc