Samsung Electro-Mechanics CL43B106KALNNNF

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL43B106KALNNNF.

IHS

Datasheet3 pages10 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics CL43B106KALNNNF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
Stock
10,032,638
662,738
Authorized Distributors
0
6
Capacitance
10 µF
10 µF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
3.2 mm
2.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

25V 10uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X5R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18123D106KAT2A
1812 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX18123D106KAT2A
1812 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C106K3RACTU
1812 C 10UF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 10%, X5R, 25 V, 1812 [4532 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Samsung Electro-Mechanics CL43B106KALNNNF provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812
Cap Ceramic 10uF 25V X7R 10% SMD 1812 125C Embossed T/R
CAP CER 10UF 25V X7R 1812

Images

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc