
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK15575 | 50,000 | 10K | 5h | ||||||||
| Future Electronics | CL21B224KAFNNNF | 40,000 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | CL21B224KAFNNNF | 50,000 | 10K | |||||||||
| Verical | CL21B224KAFNNNF | 50,000 | 10K | |||||||||
| TME | CL21B224KAFNNNF | 18,903 | 1 | 13h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B224KAFNNNF.
Download Samsung Electro-Mechanics CL21B224KAFNNNF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21B224KAFNNNF provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B224KAFNNNF.