
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CL21B105MBFNNNE | 44,469 | 1 | 17h | ||||||||
| Onlinecomponents.com | CL21B105MBFNNNE | 0 | 4K | Bulk | ||||||||
| Avnet | CL21B105MBFNNNE | 0 | 200K | 2d | ||||||||
| Master Electronics | CL21B105MBFNNNE | 0 | 4K | |||||||||
| Arrow Electronics | CL21B105MBFNNNE | 0 | 200K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B105MBFNNNE.
Download Samsung Electro-Mechanics CL21B105MBFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL21B105MBFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B105MBFNNNE.