
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CL10C820JC81PNC | 136,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 1276-2344-1-ND | 1,087 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CL10C820JC81PNC | 0 | 100K | Bulk | ||||||||
| Avnet | CL10C820JC81PNC | 0 | 400K | 2d | ||||||||
| Master Electronics | CL10C820JC81PNC | 0 | 100K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C820JC81PNC.
Download Samsung Electro-Mechanics CL10C820JC81PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C820JC81PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C820JC81PNC.