
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CL10C471JB8NFNC | 20,000 | 4K | 3d | ||||||||
| Verical | CL10C471JB8NFNC | 22,222 | 22222 | |||||||||
| Arrow Electronics | CL10C471JB8NFNC | 120,000 | 20K | |||||||||
| TME | CL10C471JB8NFNC-0 | 26,906 | 4K | 6h | ||||||||
| Onlinecomponents.com | CL10C471JB8NFNC | 0 | 4K | Bulk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C471JB8NFNC.
Download Samsung Electro-Mechanics CL10C471JB8NFNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C471JB8NFNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C471JB8NFNC.