
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS1937 | 1,540,000 | 4K | 17h | ||||||||
| Future Electronics | CL10C150JB81PNC | 12,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 1276-2189-1-ND | 54,512 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL10C150JB81PNC | 544,000 | 12K | |||||||||
| Verical | CL10C150JB81PNC | 540,000 | 12K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C150JB81PNC.
Download Samsung Electro-Mechanics CL10C150JB81PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C150JB81PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C150JB81PNC.