
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-2155-1-ND | 31,693 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL10C100JB8NFNC | 61,499 | 28571 | |||||||||
| Verical | CL10C100JB8NFNC | 57,142 | 28571 | |||||||||
| TME | CL10C100JB8NFNC-0 | 61,499 | 4K | 23h | ||||||||
| Onlinecomponents.com | CL10C100JB8NFNC | 0 | 8K | Bulk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C100JB8NFNC.
Download Samsung Electro-Mechanics CL10C100JB8NFNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C100JB8NFNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C100JB8NFNC.