MICROSWITCH, V3, ROLLER LEVER; Series:V3S; Switch Case:Nylon; Actuator Type:Roller Lever; Max Operating Force:3.9N; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:5A; Max ;RoHS Compliant: Yes
MICROSWITCH, V3, ROLLER LEVER; Contact Configuration:SPDT-1NC / 1NO; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:3.9N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Lead; Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT-1NC / 1NO; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Differential Travel Max:0.4mm; External Depth:31.7mm; External Length / Height:24.2mm; External Width:10.5mm; Fixing Centres LxW:22.2mm; IP / NEMA Rating:IP67; Lead Length:500mm; No. of Mechanical Operations:10000000; Operating Force:4N; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Pre-travel:2.34mm; Release Force:1.1N; Series:V3S; Switch Case:Nylon; Terminal Type:Wire