Rubycon 80MXC1800MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 1.747
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXC1800MEFCSN25X30.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 80MXC1800MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.747
$ 2.073
Stock
55,600
50,243
Authorized Distributors
2
5
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.79 A
1.8 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NichiconLGU1J182MELZ
Cap Aluminum Lytic 1800uF 63V 20% (22 X 30mm) Snap-In 10mm 1580mA 3000h 105C Bulk
NichiconLGU2A182MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cornell DubilierSLPX182M100E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 1800muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX182M063J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1800muF ±20% 0.984Dia 25.00mm
NichiconLLS1J182MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 1800muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX182M100A7P3
Cap Aluminum Lytic 1800uF 100V 20% (22 X 40mm) Snap-In 10mm 0.147 Ohm 2770mA 3000h 85C

Descriptions

Descriptions of Rubycon 80MXC1800MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
±20% 2.0585A@10kHz 10mm 80V 1800uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1800UF 20% 80V SNAP TH
CAPACITOR ALUM ELECT, 1800UF, 80V, 20%, RADIAL; Capacitance:1800µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG