Rubycon 400VXR270MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.658
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXR270MEFCSN35X35.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 400VXR270MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.658
$ 6.086
Stock
33,310
19,568
Authorized Distributors
2
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
10000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH451VNN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.921 Ohm 1170mA 2000h 105°C
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Cornell Dubilier381LX271M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 270muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConELXS451VSN271MA30S
Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1400mA 5000h 105C Automotive
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 270muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 400VXR270MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 1.1A@120Hz 10mm 400V 270uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 270UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 270UF, 400V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXR ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG