Rubycon 35USG33000MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
$ 6.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35USG33000MEFCSN35X50.

Master Electronics

Datasheet4 pages3 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-26.09%

CAD Models

Download Rubycon 35USG33000MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.17
$ 7.887
$ 7.887
Stock
3,242
8,188
8,188
Authorized Distributors
3
6
6
Capacitance
33 mF
33 mF
33 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
7.49 A
7.15 A
7.15 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 35USG33000MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
Cap 33000uF Aluminum Electrolytic Capacitor
±20% 7.49A@120Hz 10mm 35V 33000uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
33mF 35V ¡À20% 10mm 3000h@ 85¡ãC 7.49A@ 120Hz,8.614A@ 100kHz ,D35xL50mm , 52mm
CAP ALUM 33000UF 20% 35V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG