Roxburgh RES70F01

Roxburgh Emc Rfi RES70, 250 V
$ 35.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES70F01.

Newark

Datasheet2 pages11 years ago

Descriptions

Descriptions of Roxburgh RES70F01 provided by its distributors.

Roxburgh EMC RFI RES70, 250 V
RFI FILTER 1A 250VAC
Filter, Power Line, Emc, 1A, 730Ua; Current Rating:1A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:44Mh; Capacitance:0.66Μf; Leakage Current Max:730Μa; Product Range:Res70 Rohs Compliant: Yes |Roxburgh Emc RES70F01

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC