Roxburgh MDF350

FILTER, 50A, 3 PHASE; Current Rating: 50A; Voltage Rating: 440V; Filter Type: EMI, RFI; Terminals: Stud; Inductance...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMDF35001
35m

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh MDF350.

Farnell

Datasheet1 page23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh MDF350 provided by its distributors.

FILTER, 50A, 3 PHASE; Current Rating:50A; Voltage Rating:440V; Filter Type:EMI, RFI; Terminals:Stud; Inductance Min:550µH;
Roxburgh EMC RFI MDF, 480 V
50A 440V 3W DRIVE FILTER
FILTER, 50A, 3 PHASE; Voltage Rating, AC:440V; Current Rating:50A; Phases, No. of:3; External Length / Height:55mm; Width, External:147mm; External Depth:230mm; Approval Bodies:VDE0871, EN55011, EN55022; Inductance:0.55mH; Max Supply;RoHS Compliant: Yes

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC