Roxburgh DVSC400453TNC

SPD, CLASS C, TNC, 3P, 45KA; Suppressor Type: Mains; Voltage Rating: 420V; Peak Surge Current: 45kA; Response Time:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDVSC400453TNC01
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh DVSC400453TNC.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Roxburgh DVSC400453TNC provided by its distributors.

SPD, CLASS C, TNC, 3P, 45KA; Suppressor Type:Mains; Voltage Rating:420V; Peak Surge Current:45kA; Response Time:25ns; Connector Type:Terminal ;RoHS Compliant: Yes
3 PH MOV 16KA
MAINS SURGE PROTECTOR, 320VAC, PANEL; Product Range: -; Suppressor Type: Mains Surge Protector; No. of Outlets: -; Outlet Type: -; Voltage Rating: 420V; Output Current: -; Peak Surge Current: 45kA; Response Time: 25ns; SVHC: No S

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC