Roxburgh DVSC275452TT

275V 45KA 350V 275V 36MM*72MM*90MM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh DVSC275452TT.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Roxburgh DVSC275452TT provided by its distributors.

275V 45KA 350V 275V 36mm*72mm*90mm
SPD, CLASS C, TT, 1P, 45KA; Suppressor Type:Mains; Voltage Rating:350V; Peak Surge Current:45kA; Response Time:100ns; SVHC:No SVHC (20-Jun-2011); Connector Type:Terminal
MAINS SURGE PROTECTOR, 275VAC, PANEL; Product Range: -; Suppressor Type: Mains Surge Protector; No. of Outlets: -; Outlet Type: -; Voltage Rating: 350V; Output Current: -; Peak Surge Current: 45kA; Response Time: 100ns; SVHC: No

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC