Roxburgh CRH30330

Roxburgh EMC , CRH , 3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh CRH30330.

element14 APAC

Datasheet2 pages28 years ago

Descriptions

Descriptions of Roxburgh CRH30330 provided by its distributors.

Roxburgh EMC , CRH , 3
Surge Suppressor; Series:CHR; No. of Phases:Single; Control Voltage Max:500VAC; External Depth:20mm; Capacitance:0.33µF; External Width:30mm; Frequency Max:720Hz; Frequency Min:50Hz; Resistance:33ohm; Length/Height, External:57mm ;RoHS Compliant: Yes
SPARK QUENCHER, 1 PHASE; Series:CRH; Suppressor Type:Mains; No. of Phases:1; Voltage, Control AC Max:500V; External Depth:20mm; External Length / Height:57mm; Lead Length:300mm; Capacitance:0.33µF; Capacitance Tolerance +:20%; Capacitance Tolerance -:20%; Fixing Centres:40mm; Insulation Resistance:10000Mohm; Max Operating Frequency:720Hz; Max Operating Temperature:70°C; Min Operating Frequency:50Hz; Min Temperature Operating:-40°C; Pulse Period Time:100ms; Resistance:33ohm; Resistance Tolerance +:30%; Resistance Tolerance -:30%; Voltage, Operating Nom:500V; Voltage, Peak Pulse:1500V; Width, External:30mm

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC