Roxburgh 3CRH30330

Roxburgh EMC , CRH , 3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh 3CRH30330.

element14 APAC

Datasheet2 pages28 years ago

Newark

Descriptions

Descriptions of Roxburgh 3CRH30330 provided by its distributors.

Roxburgh EMC , CRH , 3
Surge Suppressor; Rango De Producto:Serie Chr; Tipo De Conector:-; Tipo De Supresor:Línea De Datos; Núm. De Salidas:-; Tipo De Toma:-; Tensión Nominal:500Vac; Corriente De Salida:-; Corriente Máxima Transitoria:-; Capacidad:0.33Μf |Roxburgh Emc 3CRH30330
CAP, RC NETWORK, 0.33UF, 33R, 500VAC; Product Range: 3CRH Series; Capacitance: 0.33µF; Capacitance Tolerance: ± 20%; Resistance: 33ohm; Resistance Tolerance: ± 30%; Resistor Power Rating: 6W; Voltage Rating VAC: 500V; Voltage Rating V DC: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance +: 20%; Capacitance Tolerance -: 20%; Connector Type: Wire Leaded; Control Voltage AC Max: 500V; External Depth: 30mm; External Length / Height: 63mm; External Width: 45mm; Fixing Centres: 57mm; Insulation Resistance: 10000Mohm; Lead Length: 300mm; No. of Phases: Three Phase; Nom Operating Voltage: 500V; Operating Frequency Max: 720Hz; Operating Frequency Min: 50Hz; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Peak Pulse Voltage: 1500V; Pulse Period Time: 100ms; Resistance Tolerance +: 30%; Resistance Tolerance -: 30%; Suppressor Type: Mains; Voltage Rating: 500VAC

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC