What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM UM6J1NTN

Transistor MOSFET Array Dual P-CH 30V 200mA 6-Pin SOT-363 Emboss T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UM6J1NTN.

IHS

Datasheet4 pages17 years ago

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-31.09%

CAD Models

Download ROHM UM6J1NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN63D8LDW-7
Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
Diodes Inc.DMN63D8LV-7
Dual N-Channel 30 V 2.8 O 0.45 W SMT Enhancement Mode MosFet - SOT-563
Diodes Inc.DMP32D4SW-7
P-Channel 30 V 2.4 Ohm Surface Mount Enhancement Mode Mosfet - SOT-323
Dual N-Channel Small Signal MOSFET 30V, 250mA, 1.5Ω Automotive Version of the NTJD4001N
Small Signal MOSFET, 30V, 3.7Ω, 0.15A, Single N-Channel
Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel SMCP

Descriptions

Descriptions of ROHM UM6J1NTN provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 200mA 6-Pin SOT-363 Emboss T/R
4 V DRIVE PCH MOSFET Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL P-CH, -30V, SOT-363; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -200mA; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.9ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE