ROHM UDZVFHTE-175.6B

DIODE ZENER 5.61V 200MW UMD2 / Zener Diode 5.61 V 200 mW ±2.13% Surface Mount UMD2
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVFHTE-175.6B.

IHS

Datasheet9 pages8 years ago

element14 APAC

TME

Inventory History

3 month trend:
+7.76%

CAD Models

Download ROHM UDZVFHTE-175.6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
BZT52 Series, 4.7V 4.3mW Surface Mount Zener Diode, SOD-123 Package
Diodes - Zener - Single Diode SOD-123 410mW 6.2V Surface Mount

Descriptions

Descriptions of ROHM UDZVFHTE-175.6B provided by its distributors.

DIODE ZENER 5.61V 200MW UMD2 / Zener Diode 5.61 V 200 mW ±2.13% Surface Mount UMD2
Diode Zener Single 5.6V 200mW 2-Pin SC-90A Emboss T/R
Diode Zener Single 5.6V 2% 200mW 2-Pin UMD T/R Automotive AEC-Q101
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 5.6V, 0.2W, SOD-323FL; Zener Voltage Nom:5.6V; Power Dissipation:200mW; Diode Case Style:SOD-323FL; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:UDZVFH Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVFHTE175.6B