ROHM SDR03EZPJ331

Res Thick Film 0603 330 Ohm 5% 0.3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SDR03EZPJ331.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM SDR03EZPJ331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.012
$ 0.017
Stock
142,033
1,195,224
Authorized Distributors
5
6
Resistance
330 Ω
330 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
300 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM SDR03EZPJ331 provided by its distributors.

Res Thick Film 0603 330 Ohm 5% 0.3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 330ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
SDR03 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 330Ohm 0.3W
RES, 330R, 5%, 0.3W, THICK FILM, 0603;
330¦¸ ¡À5% 300mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE