ROHM RV2C010UNT2L

MOSFET Transistor, N Channel, 1 A, 20 V, 0.34 ohm, 4.5 V, 1 V RoHS Compliant: Yes
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RV2C010UNT2L.

IHS

Datasheet13 pages9 years ago

element14 APAC

Inventory History

3 month trend:
+168%

CAD Models

Download ROHM RV2C010UNT2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.DMG1016UDW-7
Trans MOSFET N/P-CH 20V 1.066A/0.845A Automotive 6-Pin SOT-363 T/R
Diodes Inc.DMC2400UV-7
MOSFET N/P-CH 20V SOT563 / Trans MOSFET N/P-CH 20V 1.030A/0.7A 6-Pin SOT-563 T/R
Diodes Inc.DMC2700UDM-7
Mosfet Bvdss: 8V-24V Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMC2700UDM-7
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
onsemiFDG6317NZ
PowerTrench® MOSFET, Dual 20V N-Channel, 0.7 A, 400 mΩ
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns

Descriptions

Descriptions of ROHM RV2C010UNT2L provided by its distributors.

MOSFET Transistor, N Channel, 1 A, 20 V, 0.34 ohm, 4.5 V, 1 V RoHS Compliant: Yes
Power MOSFET, N Channel, 20 V, 1 A, 470 Milliohms, DFN1006, 3 Pins, Surface Mount
MOSFET, N-CH, 20V, 1A, VML1006-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.34ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 400mW; Transistor Case Style: VML1006; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV2C010UNT2L..