ROHM RRE02VSM4STR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 400V V(RRM), Silicon
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RRE02VSM4STR.

IHS

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-3.30%

CAD Models

Download ROHM RRE02VSM4STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
VishayBAV301-TR
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon
VishayBAV300-TR
Diode Small Signal Switching 60V 0.25A Automotive 2-Pin MicroMELF T/R
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2
Diodes Inc.HD04-T
30A 1V@400mA 5uA@400V 800mA 400V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Diodes Inc.HD02-T
30A 1V@400mA 5uA@200V 800mA 200V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS

Descriptions

Descriptions of ROHM RRE02VSM4STR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 400V V(RRM), Silicon
Rectifier Diode 400V 0.2A 2-Pin TUMD-SM T/R
SMALL SIGNAL DIODE, 400V, 0.2A, SMD;
ROHM , 200mA, 400V, , TUMD2SM, 2
26003002,小信号二极管, 400V, 0.2A, SMD;
RECTIFIER, SINGLE, 400V, 0.2A, 2 PIN; Repetitive Peak Reverse Voltage:400V; Average Forward Current:200mA; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:1A; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE